Omron A165KT2M technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | A165K |
| Switch Type | Keylock |
| RoHS | Compliant |
Download the complete datasheet for Omron A165KT2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
