This SPDT panel mount switch from Omron features a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a current rating of 5A and a contact current rating of 3A. The switch is lead free and has a mechanical life of 2,000,000 cycles.
Sign in to ask questions about the Omron A16JBM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16JBM1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A16 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A16JBM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
