Omron A16S-2N-1 technical specifications.
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron A16S-2N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
