
CONTACT BLOCK DPST-NO 10A 110V
Checking distributor stock and pricing after the page loads.
Omron A22-20M technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.
