Omron A2202M technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron A2202M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.