Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22GB technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A22 |
| RoHS | Compliant |
Download the complete datasheet for Omron A22GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
