Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22K3MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22K3MC technical specifications.
| Index Angle | 45° |
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | A22K |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron A22K3MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.