Omron A22L-02A technical specifications.
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.