Switch Contact Blocks / Switch Kits IL SPST-NO LAT NO V REDUC UNIT SWCH
Checking distributor stock and pricing after the page loads.
Omron A22L-10A technical specifications.
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.