Omron A22L-10A-T1 technical specifications.
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-10A-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
