CONTACT BLOCK DPST 10A 110V
Checking distributor stock and pricing after the page loads.
Omron A22L-11M-T1 technical specifications.
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |