This Omron A22L-GW-12-20M is a panel mount DPST switch with a current rating of 10A and a DC rated voltage of 24V. It has a maximum operating temperature of 55°C and is rated for 500,000 electrical cycles. The switch is also water resistant and dust tight to IP65 standards and is compliant with lead-free regulations. It is available in a bulk packaging quantity of one unit.
Omron A22L-GW-12-20M technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GW-12-20M to view detailed technical specifications.
No datasheet is available for this part.