This Omron A22L-TW-6A-11A pushbutton switch features a round button actuator with white LED illumination and a maximum operating temperature of 55°C. It has a current rating of 10A and a contact current rating of 10mA. The switch is rated for 500,000 electrical cycles and is compliant with IP65, making it water resistant and dust tight. It is also RoHS compliant and lead free.
Omron A22L-TW-6A-11A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-TW-6A-11A to view detailed technical specifications.
No datasheet is available for this part.