Switch Actuators PUSHBUTTON RED Round/Mushroom type
Checking distributor stock and pricing after the page loads.
Omron A22MR technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | A22 |
| RoHS | Compliant |
No datasheet is available for this part.