Omron A3CA-500W technical specifications.
| Actuator Color | White |
| Actuator Length | 3.5mm |
| Color | White |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | A3C |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | Solder |
| Throw Configuration | DPST |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CA-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
