Omron A3CA-7011 technical specifications.
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | A3C |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CA-7011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.