
The Omron A3CA-7021 is a DPST/SPST panel mount switch with a non-illuminated actuator. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch is rated for 100,000 electrical and mechanical cycles. It is available in a single package quantity and features a solder termination.
Sign in to ask questions about the Omron A3CA-7021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A3CA-7021 technical specifications.
| Actuator Length | 3.5mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | A3C |
| Termination | Solder |
| Throw Configuration | DPST, SPST |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CA-7021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
