Switch Push Button N.O./N.C. SPDT Flush Rectangular Button 1A 250VAC 30VDC Momentary Contact Solder Panel Mount
Omron A3CJ-90A1-05EG technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A3C |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CJ-90A1-05EG to view detailed technical specifications.
No datasheet is available for this part.