Omron A3PA-7030-1 technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A3P |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3PA-7030-1 to view detailed technical specifications.
No datasheet is available for this part.