Omron A3SA-7010 technical specifications.
| Height | 40mm |
| Length | 17.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A3SA-7010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
