
The A3SJ-5301 is a 28V DC rated, 40mA current rated, 3-position SPST switch with a red LED illumination. It has a white color and a height of 17.8mm, length of 40mm, and width of 24mm. The switch has a life expectancy of 1,000,000 hours and is rated for IP00. It is terminated with solder and has a package quantity of one.
Omron A3SJ-5301 technical specifications.
| Color | White |
| Current Rating | 40mA |
| Height | 17.8mm |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 40mm |
| Life (Hours) | 1000000Hour |
| Package Quantity | 1 |
| Ratings | IP00 |
| Termination | Solder |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A3SJ-5301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
