The Omron B3J-5300 is a SPST through hole switch with a maximum voltage rating of 24V and a contact current rating of 50mA. It has an operating temperature range of -25°C to 70°C and is rated for 3 million electrical cycles. The switch is illuminated with an LED and has a throw configuration of SPST. It is RoHS compliant but not SVHC compliant.
Sign in to ask questions about the Omron B3J-5300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3J-5300 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 6.8mm |
| Color | Red, Yellow |
| Contact Current Rating | 50mA |
| Electrical Life | 3000000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.27N |
| Orientation | Straight |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3J-5300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.