
Illuminated tactile switch featuring a green LED, clear actuator, and clear body. This through-hole mount switch offers SPST (Single Pole Single Throw) functionality with an Off-Mom (momentary) action. It boasts a 1.57N operating force, 0.25mm switch travel, and a mechanical life of 1,000,000 cycles. Rated for 50mA and 24V DC, it operates within a temperature range of -25°C to 70°C. Contact material and plating are silver.
Omron B3W-9000-G1C technical specifications.
| Actuator Color | Clear |
| Color | Clear |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 11mm |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3W-9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B3W-9000-G1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
