
The Omron B3W-9000-R1NBYOMZ is a 24V SPST LED switch with a maximum current rating of 50mA. It operates within a temperature range of -25°C to 70°C. The switch has a straight orientation and is terminated with PC pins. It is packaged in a box and has a throw configuration of SPST.
Omron B3W-9000-R1NBYOMZ technical specifications.
| Depth | 10mm |
| Illumination Type | LED |
| Length | 10mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Box |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.