Omron B6TS-04LT technical specifications.
| Package/Case | LSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Power Dissipation | 300mW |
| Series | B6TS |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B6TS-04LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
