Omron B7A-R6B31 technical specifications.
| Package/Case | Module |
| Interface | 2-Wire |
| Length | 167mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 16 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | B7A |
| Width | 37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron B7A-R6B31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
