Sign in to ask questions about the Omron B7AC-T10A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B7AC-T10A1 technical specifications.
| Package/Case | Module |
| Color | Silver |
| Features | WATERPROOF |
| Mount | Sealed |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | B7AC |
| RoHS | Not Compliant |
Download the complete datasheet for Omron B7AC-T10A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.