Omron B7AM-6BS technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Series | B7A |
| Termination | Screw |
| Weight | 0.507lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron B7AM-6BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.