
The Omron B7A Series Modular PLC Module is a chassis mountable device with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is available in a module package quantity of one and is compliant with RoHS regulations. The module features a screw termination and weighs 0.309lb. It is designed for use in industrial automation and control applications, specifically in programmable logic controllers (PLC) and modular and compact systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron B7AM-8B11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | B7A |
| Termination | Screw |
| Weight | 0.309lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron B7AM-8B11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.