
The B7A Series Chassis Mount Module is a module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is RoHS compliant and features a chassis mount with a screw termination. The module is part of the B7A series and is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron B7AM-8B36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | B7A |
| Termination | Screw |
| Weight | 0.309lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron B7AM-8B36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
