Omron B7AR6B11 technical specifications.
| Interface | 2-Wire |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B7A |
| RoHS | Compliant |
Download the complete datasheet for Omron B7AR6B11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.