
Other Modules 16 PT PNP IN +/COM 19.2MS
Checking distributor stock and pricing after the page loads.
| Interface | 2-Wire |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B7A |
| RoHS | Compliant |