Omron BS-1 technical specifications.
| Color | White |
| Features | High Temperature |
| Insulation Material | Polymer |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron BS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
