The Omron C200H-ASC31 is a programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has an IP30 rating and is approved by UL, CSA, and CE. The module is packaged in a single unit with a weight of 0.881lb and features a D-Sub termination.
Sign in to ask questions about the Omron C200H-ASC31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron C200H-ASC31 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | D-Sub |
| Weight | 0.881lb |
| RoHS | Compliant |
Download the complete datasheet for Omron C200H-ASC31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.