The Omron C200H-B7A21 is a modular PLC module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is approved by UL and CSA and has an IP30 rating. The module is packaged in a module case and has a weight of 0.662lb. It is designed for use in industrial automation and control applications.
Sign in to ask questions about the Omron C200H-B7A21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron C200H-B7A21 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron C200H-B7A21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.