
Cable Assembly 5m D-Subminiature to D-Subminiature 9 to 9 POS PL-PL
Omron C200H-CN520-EU technical specifications.
| Length | 16.4foot |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 24V |
| Number of Conductors | 9 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | C200H |
| RoHS | Compliant |
No datasheet is available for this part.
