CABLES USED IN CPU RACKS Connects C200H Expansion I/O Backplanes to other C200H Expansion Backplanes 0.7m
Omron C200H-CN711 technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Length | 700mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | C200H |
| RoHS | Compliant |
No datasheet is available for this part.