Checking distributor stock and pricing after the page loads.
Omron C200H-CT001-V1 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | D-Sub |
| Weight | 0.881lb |
| RoHS | Compliant |
No datasheet is available for this part.