The Omron C200H-DA003 is a programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is approved for use in UL, CSA, and CE environments and has an IP30 rating. The module is packaged in a single unit and weighs 0.992 pounds. It is designed for use in industrial automation and control applications, particularly in modular and compact systems.
Checking distributor stock and pricing after the page loads.
Omron C200H-DA003 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | Screw |
| Weight | 0.992lb |
| RoHS | Compliant |
No datasheet is available for this part.