Controllers 8PT-IN: NO-VOLT,NPN
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | Screw |
| RoHS | Compliant |