
The Omron C200H-MAD01 is a modular PLC controller module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has a package quantity of 1 and is rated for IP30. The module is approved by UL, CSA, and CE, and has a weight of 0.992lb. It is designed for use in industrial automation and control applications, and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | Screw |
| Weight | 0.992lb |
| RoHS | Compliant |
