
The Omron C200H-OC221 is a modular PLC controller module rated for 250V DC and 2A current. It meets UL, CSA, and CE approval standards. The module is designed for use in temperatures between 0°C and 55°C. It is rated for an IP30 rating and features a screw termination. The module is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron C200H-OC221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | Screw |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron C200H-OC221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
