
The C200H-OC226N is a 16-channel relay module with a current rating of 2A and an operating temperature range of 0 to 55°C. It features a module package with screw termination and meets IP30 ratings. The module is approved by UL, CSA, and CE and is suitable for use in industrial automation and control applications.
Omron C200H-OC226N technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 2A |
| Input Current | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 16 |
| Output Current | 90mA |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP30 |
| Reach SVHC Compliant | Unknown |
| Series | C200H |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron C200H-OC226N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
