
The Omron C200H-OD212 is a programmable logic controller module with 16 outputs, rated for operation between 0°C and 55°C. It features an IP30 rating and is terminated with screws. The module is packaged individually and measures 130mm in length, 145mm in depth, and 35mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron C200H-OD212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 145mm |
| Length | 130mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 16 |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | Screw |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Omron C200H-OD212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
