The Omron C200H-OD21A is a modular PLC module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is rated for IP30 and meets UL and CE approvals. The module is packaged in a bulk quantity and weighs 0.881lb. It features a screw termination and is part of the C200H series.
Omron C200H-OD21A technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP30 |
| Series | C200H |
| Termination | Screw |
| Weight | 0.881lb |
| RoHS | Compliant |
Download the complete datasheet for Omron C200H-OD21A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.