The Omron C200H-PID01 is a programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has a package quantity of one and a weight of 0.794lb. The module is rated for IP30 and is approved by UL. It is packaged in a module case with a D-Sub termination.
Sign in to ask questions about the Omron C200H-PID01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron C200H-PID01 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | D-Sub |
| Weight | 0.794lb |
| RoHS | Compliant |
Download the complete datasheet for Omron C200H-PID01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.