
The Omron C200HAD002 is a modular PLC controller module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has an IP30 rating and meets UL, CSA, and CE approvals. The module is packaged in a single unit with a rectangular termination and weighs 0.64 pounds.
Omron C200HAD002 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | Rectangular |
| Weight | 0.64lb |
| RoHS | Compliant |
Download the complete datasheet for Omron C200HAD002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.