
CONTROL LOG 100-120/200-240/24V
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200HG |
| Termination | Screw |
| Weight | 13lb |
| RoHS | Compliant |
