
The Omron C200HOD501 is a modular programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is approved by UL, CSA, and CE, and has an IP30 rating. The module is packaged in a module case and weighs 0.662lb. It is part of the C200H series and has a D-Sub termination.
Omron C200HOD501 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | D-Sub |
| Weight | 0.662lb |
| RoHS | Compliant |
Download the complete datasheet for Omron C200HOD501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
