The Omron C200HS-INT01 is a modular PLC controller module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has a package quantity of one and is rated for IP30. The module is approved for use in UL, CSA, and CE environments and has a weight of 0.441lb. It is designed for use in industrial automation and control applications, specifically in programmable logic controllers.
Omron C200HS-INT01 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200HS |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron C200HS-INT01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.